Part Details for 33-7972-00-3000 by Calian
Overview of 33-7972-00-3000 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 33-7972-00-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-1068-ND
|
DigiKey | TRI-BAND + L-BAND (PRE-FILTERED) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
39 In Stock |
|
$355.0600 | Buy Now |
DISTI #
456-33-7972-00-3000
|
Mouser Electronics | Antennas TW7972 Triple Band GNSS w/L-band SMA straight male connector 3000mm cable RoHS: Compliant | 28 |
|
$355.0600 | Buy Now |
|
Symmetry Electronics | TW7972 Triple Band GNSS Antenna with L-band, SMA straight male connector, 3000mm cable Min Qty: 1 | 0 |
|
$355.0600 | Buy Now |