Part Details for 330-0188-004 by ITT Interconnect Solutions
Overview of 330-0188-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-0188-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-0188-004
|
Avnet Americas | MSK 12 PIN 12 48 SP CH - Bulk (Alt: 330-0188-004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$278.3125 / $609.6120 | Buy Now |
DISTI #
ITT330-0188-004
|
Heilind Electronics | MSK 12 PIN 12 48 SP CH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
37 In Stock |
|
$412.1600 / $1,233.3400 | Buy Now |
DISTI #
330-0188-004
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$399.4200 | Buy Now |
DISTI #
ITT330-0188-004
|
Interstate Connecting Components | MSK 12 PIN 12 48 SP CH | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
37 In Stock |
|
$412.1600 / $1,233.3400 | Buy Now |