Part Details for 330-0351-012 by ITT Interconnect Solutions
Overview of 330-0351-012 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 330-0351-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2892
|
Newark | Itt Cannon |Itt Cannon 330-0351-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.8600 | Buy Now |
DISTI #
92H2191
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon 330-0351-012 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
330-0351-012-ND
|
DigiKey | ER CON 12 PIN F80 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6599 In Stock |
|
$4.4614 / $7.5400 | Buy Now |
DISTI #
2266-330-0351-012-ND
|
DigiKey | ER CON 12 PIN F80 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$3.1100 | Buy Now |
DISTI #
1003-330-0351-012-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 5000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0593 | Buy Now |
DISTI #
330-0351-012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-0351-012) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7580 / $3.5200 | Buy Now |
DISTI #
3300351012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 3300351012) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 330-0351-012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 330-0351-012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 840 Factory Stock |
|
RFQ | |
DISTI #
965-3300351012
|
Mouser Electronics | Circular MIL Spec Connector ER CON 12 PIN F80 RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
ITT330-0351-012
|
Heilind Electronics | MIL-C-5015 CONTACTS CNT P AN-E-12 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 330-0351-012
330-0351-012 CAD Models
330-0351-012 Part Data Attributes:
|
330-0351-012
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-0351-012
ITT Interconnect Solutions
CONNECTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS/COPPER ALLOY | |
Mating Contacts | 031-0560-121 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |