Part Details for 330-5291-050 by ITT Interconnect Solutions
Overview of 330-5291-050 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 330-5291-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4198
|
Newark | D Sub Contact, Pin, 30-26Awg, Crimp, For Use With:Itt Cannon D*ma Series D Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Itt Cannon 330-5291-050 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 | Buy Now |
DISTI #
61AC3676
|
Newark | Pin D*ma #202 Rohs Compliant: Yes |Itt Cannon 330-5291-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.0400 | Buy Now |
DISTI #
1003-1890-ND
|
DigiKey | CONN D-SUB PIN 26-30AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2028 In Stock |
|
$1.4576 / $2.7000 | Buy Now |
DISTI #
330-5291-050
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-5291-050) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $2.0320 | Buy Now |
DISTI #
CAN 330-5291-050
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 330-5291-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-330-5291-050
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA P 20-26 G50 NM RoHS: Compliant | 6042 |
|
$1.5600 / $2.7000 | Buy Now |
DISTI #
ITT330-5291-050
|
Heilind Electronics | D-SUB CON PIN SZ, 20 D*MA STYLE | Americas - 0 in Stock |
|
$1.8415 / $2.3168 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
9731 In Stock |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
330-5291-050
|
TTI | Circular MIL Spec Connector DSUB CON D*MA P 20-26 G50 NM RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2201 In Stock |
|
$1.5300 / $1.9700 | Buy Now |
DISTI #
CAN 330-5291-050
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 330-5291-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 330-5291-050
330-5291-050 CAD Models
330-5291-050 Part Data Attributes
|
330-5291-050
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-5291-050
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 031-1007-048 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |