There are no models available for this part yet.
Overview of 330000-002 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP PF, Vertical, Receptacle. | |
10106263-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP PF, Right Angle, Header. | |
SIT5156AC-FA033JT-1.330000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 330000-002 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | (Rev L) BAE CMM44-22SD15S25GD Package Multiple: 1 | 0 |
|
RFQ |