33000000-12
Chogori USA
Description: Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,

Overview of 33000000-12 by Chogori USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008BC-13-33E-33.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BC-33-25E-33.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BI-12-18E-33.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for 33000000-12 by Chogori USA

Part # Manufacturer Description Stock Price Buy
DISTI # 2150-33000000-12-ND
DigiKey RJ45 PANEL MOUNT WITH JACK Min Qty: 500 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $11.8721
$11.8721 Buy Now

CAD Models for 33000000-12 by Chogori USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 33000000-12 by Chogori USA

33000000-12
Chogori USA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHOGORI TECHNOLOGY CO LTD
Reach Compliance Code
unknown
Body/Shell Style
JACK-JACK
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Gender
FEMALE-FEMALE
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Number of Contacts:Side 1
8
Number of Contacts:Side 2
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Straight Connection
YES
Want to compare parts?
  1. 33000000-12
    Chogori USA
    Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33000000-12 by Chogori USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33000000-12 by Chogori USA

Select Manufacturer
Which Manufacturer of 33000000-12 would you like to use for your alert(s)?
  • Please alert me when 33000000-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33000000-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33000000-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33000000-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33000000-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33000000-12 by Chogori USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: