33000111-02
Chogori USA
Description: Telecom and Datacom Connector, 13/16-16 Uns, Plug,

Overview of 33000111-02 by Chogori USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 33000111-02 by Chogori USA

Part # Manufacturer Description Stock Price Buy
DISTI # 2150-33000111-02-ND
DigiKey RJ45 PLUG (THREAD) Min Qty: 1 Lead time: 10 Weeks Container: Bulk 151
In Stock
  • 1 $4.0400
  • 10 $3.6680
  • 250 $2.8280
  • 1,000 $2.3432
$2.3432 / $4.0400 Buy Now

CAD Models for 33000111-02 by Chogori USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 33000111-02 by Chogori USA

33000111-02
Chogori USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHOGORI TECHNOLOGY CO LTD
Reach Compliance Code
unknown
Body Depth
2 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Resistance
30 mΩ
Contact Style
TELCOM, MODULAR
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Mixed Contacts
NO
Mounting Option 1
13/16-16 UNS
Mounting Option 2
SCREW
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Want to compare parts?
  1. 33000111-02
    Chogori USA
    Telecom and Datacom Connector, 13/16-16 Uns, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33000111-02 by Chogori USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33000111-02 by Chogori USA

Select Manufacturer
Which Manufacturer of 33000111-02 would you like to use for your alert(s)?
  • Please alert me when 33000111-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33000111-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33000111-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33000111-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33000111-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33000111-02 by Chogori USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: