There are no models available for this part yet.
Overview of 33001-5023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5023CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa | |
ADP5023ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5023ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low |
Price & Stock for 33001-5023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X7401
|
Newark | Mx150 Rcpt 0.3 Sil 22Awg Dwind Unsld |Molex 33001-5023 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now | |
DISTI #
0330015023
|
Avnet Americas | MX150 RCPT 0.3 SIL 22AWG DWIND UNSLD - Tape and Reel (Alt: 0330015023) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 | Buy Now | |
DISTI #
538-33001-5023
|
Mouser Electronics | Automotive Connectors MX150 RCPT 0.3 SIL 22AWG DWIND UNSLD RoHS: Compliant | 56200 |
|
$0.0760 / $0.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.0920 | Buy Now | ||
DISTI #
33001-5023
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL 22AWG DWIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 54000 In Stock |
|
$0.0700 / $0.0710 | Buy Now | |
DISTI #
MOL33001-5023
|
Interstate Connecting Components | MX150 RCPT 0.3 SIL 22AWG DWIN UNSLD | 15000 |
|
$0.0709 / $0.0896 | Buy Now |
CAD Models for 33001-5023 by Molex
Part Data Attributes for 33001-5023 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|