Part Details for 3300141 by Gustav Hensel GmbH & Co KG
Overview of 3300141 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3300141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-KG-9003
|
TME | Enclosure: multipurpose, X: 217mm, Y: 253mm, Z: 115mm, ENYFLEX® Min Qty: 1 | 5 |
|
$22.9100 / $27.1600 | Buy Now |