Part Details for 33011-0004 by Molex
Overview of 33011-0004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33011-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4197
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Molex 33011-0004 (Alternate Part Number: 800756103594 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5453 |
|
$0.4170 / $0.6190 | Buy Now |
DISTI #
90AJ7726
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Molex 33011-0004 (Alternate Part Number: 800756103594 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.2570 / $0.2700 | Buy Now |
DISTI #
27M9869
|
Newark | Connector Contact,pin,crimp Terminal Rohs Compliant: Yes |Molex 33011-0004 (Alternate Part Number: 800756103594 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4210 | Buy Now |
DISTI #
56H6886
|
Newark | Connector Contact,pin,crimp Terminal Rohs Compliant: Yes |Molex 33011-0004 (Alternate Part Number: 800756103594 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
0330110004
|
Avnet Americas | Contact Crimp M Terminal 16-20AWG Gold - Tape and Reel (Alt: 0330110004) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3275 | Buy Now |
DISTI #
0330110004
|
Avnet Americas | Contact Crimp M Terminal 16-20AWG Gold - Tape and Reel (Alt: 0330110004) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3275 | Buy Now |
DISTI #
538-33011-0004
|
Mouser Electronics | Automotive Connectors MX150 BLD TERM GOLD GOLD 16-20AWG D WIND RoHS: Compliant | 22500 |
|
$0.2420 / $0.2510 | Buy Now |
DISTI #
538-33011-0004-MR
|
Mouser Electronics | Automotive Connectors MX150 TERM GLD 16-20 AWG D WIND REEL 1000 RoHS: Compliant | 12000 |
|
$0.2920 | Buy Now |
DISTI #
538-33011-0004-CT
|
Mouser Electronics | Automotive Connectors MX150 TERM GLD 16-20 AWG D WIND CUTST 100 RoHS: Compliant | 4400 |
|
$0.4160 | Buy Now |
DISTI #
538-33011-0004-LP
|
Mouser Electronics | Automotive Connectors MX150 TERM GLD 16-20 AWG D WIND Loose Pc RoHS: Compliant | 2183 |
|
$0.4990 / $0.6700 | Buy Now |
Part Details for 33011-0004
33011-0004 CAD Models
33011-0004 Part Data Attributes
|
33011-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
33011-0004
Molex
Wire Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |