There are no models available for this part yet.
Overview of 33011-2001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 33011-2001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42X1383
|
Newark | Mx150 Bld Term Sil 22Awg B Wind Rohs Compliant: Yes |Molex 33011-2001 RoHS: Compliant Min Qty: 67500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 | Buy Now | |
DISTI #
0330112001
|
Avnet Americas | MX150 BLD TERM SIL 22AWG B WIND - Tape and Reel (Alt: 0330112001) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 | Buy Now | |
DISTI #
538-33011-2001
|
Mouser Electronics | Automotive Connectors MX150 CRMP 22AWG MA AG RT RoHS: Compliant | 15000 |
|
$0.0590 / $0.0660 | Buy Now | |
DISTI #
538-33011-2001-MR
|
Mouser Electronics | Automotive Connectors MX150 CRMP 22AWG MA AG RT REEL 1000 RoHS: Compliant | 5000 |
|
$0.0900 | Buy Now | |
DISTI #
538-33011-2001-LP
|
Mouser Electronics | Automotive Connectors MX150 CRMP 22AWG MA AG RT Loose Pc RoHS: Compliant | 4317 |
|
$0.1520 / $0.2200 | Buy Now | |
DISTI #
538-33011-2001-CT
|
Mouser Electronics | Automotive Connectors MX150 CRMP 22AWG MA AG RT CUTSTR 100 RoHS: Compliant | 3100 |
|
$0.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0720 | Buy Now | ||
DISTI #
33011-2001
|
TTI | Automotive Connectors MX150 CRMP 22AWG MA AG RT RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 67500 In Stock |
|
$0.0550 | Buy Now | |
DISTI #
MOL33011-2001
|
Interstate Connecting Components | MX150 BLD TERM SIL 22AWG B WIND | 16875 |
|
$0.0637 / $0.0806 | Buy Now | |
DISTI #
0330112001
|
Avnet Asia | MX150 BLD TERM SIL 22AWG B WIND (Alt: 0330112001) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 33011-2001 by Molex
Part Data Attributes for 33011-2001 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|