Part Details for 3302/10 300 by 3M Interconnect
Overview of 3302/10 300 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/10 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/10300-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
441 In Stock |
|
$0.6799 / $1.3100 | Buy Now |
DISTI #
3M157822-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
84 In Stock |
|
$0.7264 / $1.3900 | Buy Now |
DISTI #
3M157822-300-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 300' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
13 In Stock |
|
$129.9470 / $226.3300 | Buy Now |
DISTI #
3M157822-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6302 / $6.9700 | Buy Now |
DISTI #
3M157822-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3274 / $10.2300 | Buy Now |
DISTI #
3M157822-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5325 / $24.0000 | Buy Now |
DISTI #
3M157822-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6273 / $45.4300 | Buy Now |
DISTI #
3M157822-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 100' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9897 / $84.0400 | Buy Now |
DISTI #
MMM7000058214
|
Heilind Electronics | 7000058214 80610706113 10/CAB/RC/CC/28AWG/STR/.050 /3 | Americas - 0 in Stock |
|
$131.0855 / $142.0094 | Buy Now |