Part Details for 3302/10 by 3M Interconnect
Overview of 3302/10 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5916
|
Newark | Ribbon Cable, 10 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Pitch Spacing:1.27Mmrohs Compliant: Yes |3M 3302/10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 29 |
|
$46.7700 / $65.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$1.8564 / $3.7128 | Buy Now |
|
Quest Components | CABLE,FLAT,28AWG,10 CONDUCTORS,COLOR CODED,100' SPOOL | 480 |
|
$1.0360 / $2.2400 | Buy Now |
|
Quest Components | CABLE,FLAT,28AWG,10 CONDUCTORS,COLOR CODED,100' SPOOL | 22 |
|
$2.4863 / $4.9725 | Buy Now |
Part Details for 3302/10
3302/10 CAD Models
3302/10 Part Data Attributes
|
3302/10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3302/10
3M Interconnect
Color Coded Flat Cable, 3302/10 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 3302/10
This table gives cross-reference parts and alternative options found for 3302/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3302/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF365/10 | WIRE AND CABLE, FLAT CABLE, 10 CONDUCTOR(S), 28AWG, 300V, HALOGEN FREE | 3M Electronics | 3302/10 vs HF365/10 |
HF365/10 | Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable, HALOGEN FREE | 3M Interconnect | 3302/10 vs HF365/10 |
3302/10SF | Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable, | 3M Interconnect | 3302/10 vs 3302/10SF |