Part Details for 3302/14 100 by 3M Interconnect
Overview of 3302/14 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302/14 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157893-5-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$4.0120 / $7.6600 | Buy Now |
DISTI #
3M157893-100-ND
|
DigiKey | CABLE RIBBON 14COND 0.05 MULT Min Qty: 100 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$0.9578 / $1.7462 | Buy Now |
DISTI #
3M157893-10-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9299 / $15.2200 | Buy Now |
DISTI #
3M157893-50-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2189 / $67.7100 | Buy Now |
DISTI #
3M157893-25-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6406 / $33.9200 | Buy Now |
DISTI #
3M157893-1-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0809 / $2.0800 | Buy Now |
DISTI #
MMM7010417977
|
Heilind Electronics | 7010417977 80610705933 14/CAB/RC/CC/28AWG/STR/.050 /1 | Americas - 18 in Stock |
|
$66.4780 / $86.4214 | Buy Now |
DISTI #
MMM7010417977
|
Interstate Connecting Components | 7010417977 80610705933 14/CAB/RC/CC/28AWG/STR/.050 /1 | 4 |
|
$66.4780 / $86.4214 | Buy Now |