Part Details for 3302/14 300 by 3M Interconnect
Overview of 3302/14 300 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302/14 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/14300-DS-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULT FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
310 In Stock |
|
$0.9518 / $1.8300 | Buy Now |
DISTI #
3M157812-1-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
49 In Stock |
|
$0.9983 / $1.9200 | Buy Now |
DISTI #
3M157812-10-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3238 / $14.0600 | Buy Now |
DISTI #
3M157812-300-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULT 300' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$156.6218 / $299.9900 | Buy Now |
DISTI #
3M157812-50-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5193 / $62.5200 | Buy Now |
DISTI #
3M157812-100-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULT 100' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6264 / $115.8200 | Buy Now |
DISTI #
3M157812-25-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2908 / $31.3200 | Buy Now |
DISTI #
3M157812-5-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7055 / $7.0700 | Buy Now |
DISTI #
MMM7100162387
|
Heilind Electronics | 7100162387 80610706121 14/CAB/RC/CC/28AWG/STR/.050 /3 | Americas - 0 in Stock |
|
$183.5160 / $198.8090 | Buy Now |