Part Details for 3302/15 by 3M Interconnect
Overview of 3302/15 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 3302/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9364
|
Newark | Ribbon Cable, 15Way, 30.5M, 28Awg, 50V, Cable Shielding:Unscreened, No. Of Cores:15Core, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Multi-Coloured, Cable Rohs Compliant: Yes |3M 3302/15 (Alternate Part Number: 00051138594299 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$93.4500 / $107.6800 | Buy Now |
DISTI #
10AK1740
|
Newark | 3302/15 |3M 3302/15 (Alternate Part Number: 00051138594299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8400 / $112.5500 | Buy Now |
DISTI #
19-3302/15-DS-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULT FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
600 In Stock |
|
$1.0197 / $1.9600 | Buy Now |
DISTI #
3302/15-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULT 300' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$167.7970 / $321.4000 | Buy Now |
DISTI #
517-3302/15
|
Mouser Electronics | Flat Cables 24AWG, .050in Centers, PVC, Stranded, Color Coded Flat Cable, 100ft Spool RoHS: Compliant | 80 |
|
$66.4400 / $80.7400 | Buy Now |
Part Details for 3302/15
3302/15 CAD Models
3302/15 Part Data Attributes
|
3302/15
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3302/15
3M Interconnect
Color Coded Flat Cable, 3302/15 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |