There are no models available for this part yet.
Overview of 3302/20 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/20 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F5919
|
Newark | Flat Cable, 20 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |3M 3302/20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$120.3700 | Buy Now | |
DISTI #
28AC8766
|
Newark | 80610705974 3302/20(100 )=20/Cab/Rc/Cc/28Awg/Str/.050 /100 Rohs Compliant: Yes |3M 3302/20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8100 | Buy Now | |
Quest Components | WIRE AND CABLE, 20 CONDUCTOR(S), 28AWG, 300V, FLAT FLEXIBLE CABLE | 240 |
|
$88.2131 / $117.6174 | Buy Now | ||
Quest Components | WIRE AND CABLE, 20 CONDUCTOR(S), 28AWG, 300V, FLAT FLEXIBLE CABLE | 200 |
|
$2.0905 / $3.3900 | Buy Now | ||
Quest Components | WIRE AND CABLE, 20 CONDUCTOR(S), 28AWG, 300V, FLAT FLEXIBLE CABLE | 1 |
|
$50.0000 | Buy Now |
CAD Models for 3302/20 by 3M Interconnect
Part Data Attributes for 3302/20 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|