Part Details for 3302/20300 by 3M Interconnect
Overview of 3302/20300 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/20300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3302/20300
|
Mouser Electronics | Flat Cables .050" 20C 10 COLOR 28AWG STRANDED RoHS: Compliant | 0 |
|
$231.8100 / $254.1000 | Order Now |