Part Details for 3302/25 100 by 3M Interconnect
Overview of 3302/25 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/25 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/25100-DS-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTIPLE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
192 In Stock |
|
$1.8473 / $3.5500 | Buy Now |
DISTI #
3M157903-100-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTI 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$117.6978 / $205.0000 | Buy Now |
DISTI #
3M157903-1-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8938 / $3.6400 | Buy Now |
DISTI #
3M157903-5-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9508 / $13.3400 | Buy Now |
DISTI #
3M157903-25-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9329 / $59.4700 | Buy Now |
DISTI #
3M157903-50-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8162 / $110.4500 | Buy Now |
DISTI #
3M157903-10-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0998 / $25.0800 | Buy Now |
DISTI #
MMM7000058213
|
Heilind Electronics | 7000058213 80610705990 25/CAB/RC/CC/28AWG/STR/.050/10 | Americas - 0 in Stock |
|
$118.7289 / $124.4739 | Buy Now |