Part Details for 3302/25 300 by 3M Interconnect
Overview of 3302/25 300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/25 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3302/25300-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULTI 300' Min Qty: 600 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3554 | Buy Now |
DISTI #
MMM7100162391
|
Heilind Electronics | 7100162391 80610706188 25/CAB/RC/CC/28AWG/STR/.050 /3 | Americas - 0 in Stock |
|
$327.7137 / $343.5709 | Buy Now |