There are no models available for this part yet.
Overview of 3302/26 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/26 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7010417980
|
Avnet Americas | Flat Cables .050 26 COND. 28AWG COLOR CODED, 1PC=1FT - Cable Rools/Shrink Tubing (Alt: 7010417980) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9304 / $115.2215 | Buy Now | |
Quest Components | 617 |
|
$1.6005 / $3.8800 | Buy Now |
CAD Models for 3302/26 by 3M Interconnect
Part Data Attributes for 3302/26 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
26
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|
Want to compare parts?
-
3M InterconnectRIBBON CABLE, 26WAY, 30.5M; Cores, No. of:26; Conductor make-up:7/36AWG; Impedance:105R; Pitch:1.27mm; Voltage rating, AC:300V; Colour:10 Colour Repeat; Approval Bodies:UL; Approval category:Style 2776; Area, conductor CSA:0.072mm2; RoHS Compliant: YesVS
-