Part Details for 3302/40 100 by 3M Interconnect
Overview of 3302/40 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/40 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/40100-DS-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTIPLE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
51 In Stock |
|
$2.9555 / $5.6700 | Buy Now |
DISTI #
3M157912-1-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$3.0020 / $5.7600 | Buy Now |
DISTI #
3M157912-100-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTI 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$162.1174 / $310.5200 | Buy Now |
DISTI #
3M157912-10-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$19.6288 / $37.7400 | Buy Now |
DISTI #
3M157912-5-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$10.3856 / $19.8800 | Buy Now |
DISTI #
3M157912-50-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2293 / $166.3600 | Buy Now |
DISTI #
3M157912-25-ND
|
DigiKey | CBL RIBN 40COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8878 / $87.6600 | Buy Now |
DISTI #
MMM7100162383
|
Heilind Electronics | 7100162383 80610706063 40/CAB/RC/CC/28AWG/STR/.050 /1 | Americas - 14 in Stock4 On Order |
|
$189.9554 / $205.7850 | Buy Now |
DISTI #
MMM7100162383
|
Interstate Connecting Components | 7100162383 80610706063 40/CAB/RC/CC/28AWG/STR/.050 /1 | 31 On Order |
|
$189.9554 / $205.7850 | Buy Now |