Part Details for 3302/40SF by 3M Interconnect
Overview of 3302/40SF by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 3302/40SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7251
|
Newark | Ribbon Cable, 28Awg, 40 Conductor, 300Ft, Cable Shielding:Unshielded, No. Of Conductors:40Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.44M, Jacket Color:Multi-Colored Rohs Compliant: Yes |3M 3302/40SF Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$599.8200 / $641.1900 | Buy Now |
DISTI #
517-3302/40SF
|
Mouser Electronics | Flat Cables 3302/40 100SF=40/RC CC/28A/STR/.05/100SF | 0 |
|
$378.5000 / $379.0100 | Order Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$294.7528 / $303.4220 | Buy Now |
Part Details for 3302/40SF
3302/40SF CAD Models
3302/40SF Part Data Attributes
|
3302/40SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3302/40SF
3M Interconnect
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |