Part Details for 3302/14(300') (ALTERNATE: 00054007544265) by 3M
Overview of 3302/14(300') (ALTERNATE: 00054007544265) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302/14(300') (ALTERNATE: 00054007544265)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548414
|
RS | Color Coded Flat Cable, 3302 Series, 14 conductors, 28 AWG, 300ft | 3M 3302/14(300') RoHS: Not Compliant Min Qty: 2 Package Multiple: 300 Lead time: 30 Weeks, 0 Days Container: ft. Coil | 0 |
|
$189.0800 | RFQ |