There are no models available for this part yet.
Overview of 3302/20-300SF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/20-300SF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
517-3302/20-300SF
|
Mouser Electronics | Flat Cables .050" 20C 10 COLOR 28AWG STRANDED RoHS: Compliant | 0 |
|
$246.1100 | Order Now |