Part Details for 3302-64 by 3M Interconnect
Overview of 3302-64 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7234
|
Newark | Ribbon Cable, Colour Coded Flat, 64 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |3M 3302-64 (Alternate Part Number: 00051138405144 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$217.8900 | Buy Now |
DISTI #
39K2119
|
Newark | Ribbon Cable, Colour Coded Flat, 64 Core, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes |3M 3302-64 (Alternate Part Number: 00051138405144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$10.4400 / $17.5400 | Buy Now |