Part Details for 3302-SL001 by Alpha Wire
Overview of 3302-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$3,519.1800 / $3,671.6700 | Buy Now |
DISTI #
3302-SL001
|
TME | Wire, Alpha Essential C&C, 2x28AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$389.3200 / $500.5500 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$3,519.1800 / $3,671.6700 | Buy Now |