Part Details for 3302-SL005 by Alpha Wire
Overview of 3302-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyvinyl Chloride 2 Conductors 28AWG 3.2mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
12 In Stock 567 Factory Stock |
|
$573.2100 / $604.2800 | Buy Now |
DISTI #
3302-SL005
|
TME | Wire, Alpha Essential C&C, 2x28AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 3 |
|
$53.7600 / $69.1300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polyvinyl Chloride 2 Conductors 28AWG 3.2mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
12 In Stock 567 Factory Stock |
|
$573.2100 / $604.2800 | Buy Now |