Part Details for 33020 by Wurth Elektronik
Overview of 33020 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0730
|
Newark | Emi Shielding Roll, 33M X 20Mm, Product Range:We-Ts Series, Shielding Type:Emi Shielding, Gasket Material:Nickel On Copper Plated Polyester, Length:33M, Width:20Mm, Depth:-, Attenuation:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 33020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$58.9700 / $71.6200 | Buy Now |
DISTI #
732-10215-ND
|
DigiKey | RF SHIELD TAPE 108.268'X0.787" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$56.7100 / $68.8700 | Buy Now |
DISTI #
710-33020
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-TS Shlding Txtile 100MHz 80dB 20mm RoHS: Compliant | 6 |
|
$56.7000 / $68.8700 | Buy Now |
DISTI #
3104178
|
element14 Asia-Pacific | EMI SHIELDING ROLL, 33M X 20MM RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$61.1702 / $75.8022 | Buy Now |
Part Details for 33020
33020 CAD Models
33020 Part Data Attributes:
|
33020
Wurth Elektronik
Buy Now
|
Compare Parts:
33020
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |