Part Details for 3302200 by Rittal
Overview of 3302200 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71236210
|
RS | A/C, AC 1296 BTU 230V 50-60HZ 304S-S, SIDEMTG, BASIC CONTR, NANOCOATED CONDENSER | Rittal 3302200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,656.6900 / $4,901.7700 | RFQ |
DISTI #
RITTAL-3302200
|
TME | Air conditioner, 230VAC, 310m3/h, 61dBA, P: 290W, Temp: 10÷55°C Min Qty: 1 | 0 |
|
$1,897.2400 | RFQ |