There are no models available for this part yet.
Overview of 33025 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
493-3025-062 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 6.25mm (0.246in), Header. | |
493-3025-063 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 4.25mm (0.167in), Header. | |
493-3025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 5.15mm (0.202in), Header. |
Price & Stock for 33025 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AH0731
|
Newark | Emi Shielding Roll, 33M X 25Mm, Product Range:We-Ts Series, Shielding Type:Emi Shielding, Gasket Material:Nickel On Copper Plated Polyester, Length:33M, Width:25Mm, Depth:-, Attenuation:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 33025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$66.7500 / $81.0300 | Buy Now | |
DISTI #
732-10216-ND
|
DigiKey | RF SHIELD TAPE 108.268'X0.984" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$64.1800 / $77.9300 | Buy Now | |
DISTI #
710-33025
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-TS Shlding Txtile 100MHz 80dB 25mm RoHS: Compliant | 13 |
|
$64.1800 / $77.9100 | Buy Now |
CAD Models for 33025 by Wurth Elektronik
Part Data Attributes for 33025 by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|