Part Details for 330378 by TE Connectivity
Overview of 330378 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 330378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330378-ND
|
DigiKey | CONN SPLICE 16-18 AWG CRIMP Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 330378
330378 CAD Models
330378 Part Data Attributes
|
330378
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330378
TE Connectivity
1.42mm2, COPPER ALLOY, GOLD (50) OVER NICKEL (50) FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |