Part Details for 3304504 by Rittal
Overview of 3304504 by Rittal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3304504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3304504-ND
|
DigiKey | SK COOLING UNIT BLUE E, WALL-MOU Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$5,691.0400 | Buy Now |
DISTI #
70320673
|
RS | AC 3915 BTU 230V 50/60HZ TYPE4X 304S/S SIDEMTG, COMFORT CONTR, EVA,15.9X40.2X14.1 | Rittal 3304504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,588.7200 / $6,935.4900 | RFQ |
DISTI #
RITTAL-3304504
|
TME | Air conditioner, 230VAC, 805m3/h, 49dBA, P: 640W, Temp: 10÷55°C Min Qty: 1 | 0 |
|
$5,379.0000 | RFQ |