Part Details for 3306-SL005 by Alpha Wire
Overview of 3306-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3306-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyvinyl Chloride 6 Conductors 28AWG 4.34mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 81 Factory Stock |
|
$1,142.9500 / $1,160.2600 | Buy Now |
DISTI #
3306-SL005
|
TME | Wire, Alpha Essential C&C, 6x28AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 9 |
|
$78.6800 / $101.1600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polyvinyl Chloride 6 Conductors 28AWG 4.34mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 81 Factory Stock |
|
$1,142.9500 / $1,160.2600 | Buy Now |