Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,000 | Bulk |
|
View this part on Newark | 1,755 | 1 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 2,000 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 40 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,645
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3306F-1-502
Yes
Yes
Active
6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
compliant
EAR99
8533.40.80.50
Bourns Inc
1.76
VERTICAL
SCREW
Rectangular
1
e3
THROUGH HOLE MOUNT
3
1
100 °C
-25 °C
7.62 mm
8.1 mm
RECTANGULAR PACKAGE
PCB Mount
6.81 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.