Part Details for 3306F-1-502 by Bourns Inc
Results Overview of 3306F-1-502 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3306F-1-502 Information
3306F-1-502 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3306F-1-502
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50P9027
|
Newark | Trimmer, 5K, 6Mm, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3306 Series, Power Rating:200Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3306F-1-502 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3914 |
|
$0.1490 | Buy Now |
|
DISTI #
04B2996
|
Newark | Trimmer Potentiometer 5Kohm 1Turn Snap-In, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306F-1-502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1659 |
|
$0.1560 | Buy Now |
|
DISTI #
04B2996
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ? 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 04B2996) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1659 Partner Stock |
|
$0.2980 / $0.5640 | Buy Now |
|
DISTI #
3306F-1-502
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ? 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306F-1-502) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1944 | Buy Now |
|
DISTI #
70154389
|
RS | 6MM ROUND, THRU-HOLE, TRIMMER, 5 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4760 / $0.5290 | RFQ |
|
|
Bristol Electronics | Min Qty: 9 | 400 |
|
$0.2109 / $0.5625 | Buy Now |
|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
DISTI #
3306F-1-502
|
Avnet Abacus | Resistor Trimmer Cermet 5 kOhm 25 200 mW 1 Turn Single Turn Through Hole (Alt: 3306F-1-502) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 25% 250ppm/ 200mW 5k Trimmer Potentiometers RoHS | 10 |
|
$0.3261 / $0.3431 | Buy Now |
US Tariff Estimator: 3306F-1-502 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3306F-1-502
3306F-1-502 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3306F-1-502 Part Data Attributes
|
|
3306F-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3306F-1-502
Bourns Inc
Trimmer, Cermet, 0.2W, 5000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2732, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Actuator Orientation | VERTICAL | |
| Actuator Type | SCREW | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 7.62 mm | |
| Package Length | 8.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Package Width | 6.81 mm | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5000 Ω | |
| Resistance Law | LINEAR | |
| Resistor Type | TRIMMER | |
| Rotational Angle | 215 deg | |
| Surface Mount | NO | |
| Technology | CERMET | |
| Temperature Coefficient | 250 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | FLAT | |
| Tolerance | 25% | |
| Working Voltage | 100 V |
Alternate Parts for 3306F-1-502
This table gives cross-reference parts and alternative options found for 3306F-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3306F-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3318F-1-502 | Bourns Inc | Check for Price | Trimmer, Carbon Film, 0.1W, 5000ohm, 30% +/-Tol, 1 Turn(s), 2526, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | 3306F-1-502 vs 3318F-1-502 |
3306F-1-502 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize signal integrity.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, Bourns recommends derating the device's power rating at higher temperatures. Consult Bourns' application notes for specific derating guidelines and thermal management recommendations.
-
Bourns recommends following the IPC/JEDEC J-STD-020 standard for soldering profiles. A peak temperature of 260°C for 10-15 seconds is recommended. Avoid exceeding 280°C to prevent damage to the device.
-
While the 3306F-1-502 is a high-quality device, it's essential to consult Bourns' reliability and quality documentation to ensure it meets the specific requirements of your application. Additional testing and qualification may be necessary for high-reliability or safety-critical applications.
-
Bourns provides reliability data and expected lifespan estimates in their documentation. The 3306F-1-502 is designed to meet or exceed industry standards for reliability and lifespan. Consult Bourns' documentation for specific details and application-specific guidance.