There are no models available for this part yet.
Overview of 33075 by SpotSee
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021833-07520T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 33075 by SpotSee
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2297-33075-ND
|
DigiKey | FLEX 75: SINGLE TUBE* Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$2.3900 | Buy Now | |
DISTI #
110-33075
|
Mouser Electronics | Multiple Function Sensor Modules Flex 75: Single Tube* RoHS: Compliant | 0 |
|
$2.4600 | Order Now |