Part Details for 330815-000 by TE Connectivity
Overview of 330815-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330815-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330815-000
|
Avnet Americas | Power Cable 8AWG Nickel Coated Copper White 600Vac - Cable Rools/Shrink Tubing (Alt: 330815-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5600 / $9.6645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.8600 | Buy Now |
DISTI #
RYCCMC-0553-8-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-8-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CMC-0553-8-9 RoHS: Compliant | 0 |
|
$8.8400 / $24.8500 | Buy Now |
DISTI #
330815-000
|
TTI | Hook-up Wire CMC-0553-8-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$6.6000 / $8.3700 | Buy Now |
DISTI #
RYCCMC-0553-8-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-8-9 | 0 |
|
Buy Now | |
DISTI #
330815-000
|
Avnet Abacus | (Alt: 330815-000) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CMC-0553-8-9 RoHS: Compliant | 0 |
|
$8.8400 / $24.8500 | Buy Now |
Part Details for 330815-000
330815-000 CAD Models
330815-000 Part Data Attributes
|
330815-000
TE Connectivity
Buy Now
|
Compare Parts:
330815-000
TE Connectivity
Wire And Cable, 8AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 133X29 | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | POWER CABLE |