Part Details for 330970 by TE Connectivity
Overview of 330970 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7261
|
Newark | Body Solis Ring 4Hd 1/4 Rohs Compliant: Yes |Amp Te Connectivity 330970 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6900 | Buy Now |
DISTI #
330970-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7935 | Buy Now |
DISTI #
330970
|
Avnet Americas | Ring Tongue Terminal 4AWG 31.24mm 12.7mm Tin Loose Piece - Bulk (Alt: 330970) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3984 / $2.7079 | Buy Now |
DISTI #
571-330970
|
Mouser Electronics | Terminals RING 4AWG #1/4 RoHS: Compliant | 686 |
|
$2.5500 / $4.8700 | Buy Now |
DISTI #
72016805
|
RS | Body Solis Ring 4Hd 1/4 | TE Connectivity 330970 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Box | 0Box |
|
$2.2800 | Buy Now |
DISTI #
AMP330970
|
Heilind Electronics | BODY SOLIS RING 4HD 1/4 | Americas - 0 in Stock |
|
$2.8128 / $2.8868 | Buy Now |
|
Onlinecomponents.com | BODY SOLIS RING 4HD 1/4 RoHS: Compliant |
100 In Stock |
|
$2.5100 / $4.7200 | Buy Now |
DISTI #
51515943
|
Verical | Ring Tongue Terminal 4AWG Copper 31.24mm Tin Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1944 | Americas - 100 |
|
$4.2120 / $6.1360 | Buy Now |
DISTI #
AMP330970
|
Interstate Connecting Components | BODY SOLIS RING 4HD 1/4 | 0 |
|
$2.8128 / $2.8868 | Buy Now |
Part Details for 330970
330970 CAD Models
330970 Part Data Attributes
|
330970
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330970
TE Connectivity
BODY SOLIS RING 4HD 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 330970
This table gives cross-reference parts and alternative options found for 330970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33115-1 | TERMINAL,SOLIS R 4 5/16 90DEG | TE Connectivity | 330970 vs 33115-1 |
1958439-1 | STRA,RT,4 AWG,M3.5/#6,HR,AU | TE Connectivity | 330970 vs 1958439-1 |
726345 | SOL RING TONGUE | TE Connectivity | 330970 vs 726345 |
36815 | TERMINAL,SOLIS R 4 3/8 | TE Connectivity | 330970 vs 36815 |
1958525-3 | 26.7mm2 | TE Connectivity | 330970 vs 1958525-3 |
696642-1 | Ring Terminal, 125mm2 | TE Connectivity | 330970 vs 696642-1 |