Part Details for 330AS001N1004-4 by Glenair Inc
Overview of 330AS001N1004-4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 330AS001N1004-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9192
|
Newark | Connector |Glenair 330AS001N1004-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$109.6900 / $420.1100 | Buy Now |
DISTI #
3937-330AS001N1004-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$676.1100 | Buy Now |
DISTI #
330AS001N1004-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapter Rotatable Coupling External Thread Straight Electroless Nickel - Bulk (Alt: 330AS001N1004-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
654-330AS001N10044
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters PIPE THREAD EXTERNAL RC STRT RoHS: Not Compliant | 0 |
|
$108.3400 / $249.2000 | Order Now |
DISTI #
71089862
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$326.0250 | Buy Now |
DISTI #
77937758
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$334.3846 / $398.9615 | Buy Now |
DISTI #
330AS001N1004-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapter Rotatable Coupling External Thread Straight Electroless Nickel - Bulk (Alt: 330AS001N1004-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
GLE330AS001N1004-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$109.6875 / $480.1218 | Buy Now |
|
Powell Electronics | Pipe Thread Adapters Min Qty: 1 | 3 |
|
$287.5100 / $478.7500 | Buy Now |
DISTI #
330AS001N1004-4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$75.7600 / $345.3800 | Buy Now RFQ |
Part Details for 330AS001N1004-4
330AS001N1004-4 CAD Models
330AS001N1004-4 Part Data Attributes:
|
330AS001N1004-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS001N1004-4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |