Part Details for 330DS004C1403-4 by Glenair Inc
Overview of 330DS004C1403-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 330DS004C1403-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9239
|
Newark | Connector |Glenair 330DS004C1403-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$80.5000 / $308.3400 | Buy Now |
DISTI #
3937-330DS004C1403-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$496.3000 | Buy Now |
DISTI #
330DS004C1403-4
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Black Anodized Plated 14 Shell Size - Bulk (Alt: 330DS004C1403-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$75.9244 / $342.6000 | Buy Now |
DISTI #
631-330DS004C1403-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$75.5500 / $182.9000 | Order Now |
DISTI #
330DS004C1403-4
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Black Anodized Plated 14 Shell Size - Bulk (Alt: 330DS004C1403-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$75.9244 / $342.6000 | Buy Now |
DISTI #
GLE330DS004C1403-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$80.5005 / $352.3887 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 13 |
|
$211.0200 / $351.3800 | Buy Now |
DISTI #
330DS004C1403-4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$59.6390 / $348.0360 | Buy Now RFQ |
Part Details for 330DS004C1403-4
330DS004C1403-4 CAD Models
330DS004C1403-4 Part Data Attributes:
|
330DS004C1403-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330DS004C1403-4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |