Part Details for 330KS004M1806-5 by Glenair Inc
Overview of 330KS004M1806-5 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 330KS004M1806-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9267
|
Newark | 330Ks004M1806-5 |Glenair 330KS004M1806-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
330KS004M1806-5
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 330KS004M1806-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE330KS004M1806-5
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 330KS004M1806-5
330KS004M1806-5 CAD Models
330KS004M1806-5 Part Data Attributes
|
330KS004M1806-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330KS004M1806-5
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |