Part Details for 330SC by Wakefield-Vette
Overview of 330SC by Wakefield-Vette
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1417
|
Newark | Fasteners, Clip, Fixing Type:Clip, For Use With:Wakefield 246, 247, 248, 249 Series Heatsinks, External Length:-, External Width:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 330SC Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
345-1039-ND
|
DigiKey | SPEEDCLIP S/S FOR 667 SERIES Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3579 In Stock |
|
$0.4333 / $0.7000 | Buy Now |
DISTI #
70236663
|
RS | Heatsink, Speedclip, 4 lbs, Stainless Steel | Wakefield 330SC RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | 330 Series Low Cost 4 lbs Stainless Steel Speed Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10774Box |
|
$0.6350 / $0.7650 | Buy Now |
|
Future Electronics | 330 Series Low Cost 4 lbs Stainless Steel Speed Clip RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4600 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Speed Clip Stainless Steel RoHS: Compliant |
5283 In Stock |
|
$0.4161 / $0.6447 | Buy Now |
DISTI #
76886383
|
Verical | Thrml Mgmt Access Speed Clip Stainless Steel Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 5600 |
|
$0.5551 / $0.6923 | Buy Now |
DISTI #
70728793
|
Verical | Thrml Mgmt Access Speed Clip Stainless Steel Min Qty: 100 Package Multiple: 50 | Americas - 5200 |
|
$0.5443 / $0.8954 | Buy Now |
DISTI #
20195441
|
Verical | Thrml Mgmt Access Speed Clip Stainless Steel Min Qty: 46 Package Multiple: 1 | Americas - 47 |
|
$1.1000 | Buy Now |
DISTI #
330SC
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 2500 | 47 |
|
$0.4500 | Buy Now |