Part Details for 331-5274-C by Amphenol ProLabs
Overview of 331-5274-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
AD5274BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5274BCPZ-100-RL7 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP |
Price & Stock for 331-5274-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-331-5274-C-ND
|
DigiKey | Dell 331-5274 Compatible TAA 10G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39776 In Stock |
|
$88.8750 / $98.7500 | Buy Now |