Part Details for 331010-01 by Qualtek Electronics Corporation
Overview of 331010-01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331010-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0556
|
Newark | Power Cord, Iec C20-Iec C19, 3M, 15A, Connector Type A:Iec 60320 C20, Connector Type B:Iec 60320 C19, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 331010-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8400 / $25.7900 | Buy Now |
DISTI #
Q268-ND
|
DigiKey | CORD 14AWG 320-C20 - C19 9.84' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
331 In Stock |
|
$13.2849 / $20.3600 | Buy Now |
DISTI #
562-331010-01
|
Mouser Electronics | AC Power Cords 9'10" 3 X 14 3 COND RoHS: Compliant | 288 |
|
$13.2800 / $20.1600 | Buy Now |
DISTI #
70133440
|
RS | Cord, Power, C20,C19,3 Cond SJT Cbl,910 in.,14 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 331010-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 40 |
|
$18.1200 / $20.3600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
111 In Stock |
|
$12.9600 / $20.9900 | Buy Now |
DISTI #
331010-01
|
TME | Cable, 3x14AWG, IEC C19 female,IEC C20 male, PVC, 3m, black, 15A Min Qty: 1 | 6 |
|
$23.1600 / $33.3000 | Buy Now |
DISTI #
000000000003019893
|
Sager | AC Power Cords 9'10 3 X 14 3 COND Min Qty: 1 | 40 |
|
$13.2000 / $19.8000 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
111 In Stock |
|
$12.9600 / $20.9900 | Buy Now |