Part Details for 33101C by Murata Power Solutions
Overview of 33101C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4119
|
Newark | Toroidal Inductor 100Uh 2.4A 15% 23.7Mhz, Product Range:3300 Series, Inductance:100Μh, Rms Current (Irms):2.4A, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 15%, Case Dimensions:24Mm X 16.3Mm X 31Mm, Series:3300 Rohs Compliant: Yes |Murata Power Solutions 33101C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
811-1229-ND
|
DigiKey | FIXED IND 100UH 2.4A 70 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649192
|
Sager | Power Inductors - Leaded 100 UH 2.4A TH TOROID Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |
Part Details for 33101C
33101C CAD Models
33101C Part Data Attributes
|
33101C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
33101C
Murata Power Solutions
General Purpose Inductor, 100uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Toroidal | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 16.3 mm | |
Package Style | PCB Mount | |
Package Width | 29 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 3.9 | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 9.7 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for 33101C
This table gives cross-reference parts and alternative options found for 33101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33101C | General Purpose Inductor, 100uH, 15%, 1 Element, | Murata Manufacturing Co Ltd | 33101C vs 33101C |