Part Details for 331039-000 by TE Connectivity
Overview of 331039-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331039-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-331039-000-ND
|
DigiKey | Wire And Cable, 0AWG, 600V, Flex Min Qty: 35 Container: Spool MARKETPLACE PRODUCT |
1833 In Stock |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
331039-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG 3.02mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331039-000) RoHS: Compliant Min Qty: 1907 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8555 / $2.0949 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1907 Package Multiple: 1 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
RYC55A1111-14-9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-14-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1111-14-9-9 RoHS: Compliant |
2130 In Stock |
|
$1.2500 / $2.8100 | Buy Now |
DISTI #
331039-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG 3.02mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331039-000) RoHS: Compliant Min Qty: 1907 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8555 / $2.0949 | Buy Now |
DISTI #
RYC55A1111-14-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-14-9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 331039-000
|
PEI Genesis | Wire And Cable | 2130 |
|
Buy Now | |
|
Master Electronics | 55A1111-14-9-9 RoHS: Compliant |
2130 In Stock |
|
$1.2500 / $2.8100 | Buy Now |
Part Details for 331039-000
331039-000 CAD Models
331039-000 Part Data Attributes:
|
331039-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
331039-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |