Part Details for 3310H-013-103L by Bourns Inc
Overview of 3310H-013-103L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3310H-013-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9683
|
Newark | Res,conductive Plastic,10Kohms,20+/-% Tol,3838-Case Rohs Compliant: Yes |Bourns 3310H-013-103L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $8.4300 | Buy Now |
DISTI #
3310H-013-103L-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
144 In Stock |
|
$8.0499 / $14.9500 | Buy Now |
DISTI #
3310H-013-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310H-013-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1162 / $8.0841 | Buy Now |
DISTI #
652-3310H-013-103L
|
Mouser Electronics | Potentiometers 9mm 10Kohms Dual Cup RoHS: Compliant | 65 |
|
$9.0500 / $12.5800 | Buy Now |
DISTI #
73646611
|
RS | PANEL CONTROL-9MM SQ | Bourns 3310H-013-103L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $11.6100 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole RoHS: Compliant |
100 In Stock |
|
$7.1400 / $9.4000 | Buy Now |
DISTI #
3310H-013-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310H-013-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1162 / $8.0841 | Buy Now |
DISTI #
3310H-013-103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Rail/Tube (Alt: 3310H-013-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1162 / $8.0841 | Buy Now |
DISTI #
3310H-013-103L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 3310H-013-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 1900 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole RoHS: Compliant |
100 In Stock |
|
$7.1400 / $9.4000 | Buy Now |
Part Details for 3310H-013-103L
3310H-013-103L CAD Models
3310H-013-103L Part Data Attributes
|
3310H-013-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3310H-013-103L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 3838
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.54 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.75 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3838 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |