There are no models available for this part yet.
Overview of 3312-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
CMT3-3-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS7331-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 3312-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Communication Cable Braid Polyvinyl Chloride 12 Conductors 28AWG 5.53mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$2,150.2400 / $2,268.0500 | Buy Now | ||
DISTI #
3312-SL005
|
TME | Wire, Alpha Essential C&C, 12x28AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 2 |
|
$171.9500 / $221.0700 | Buy Now | |
Master Electronics | Communication Cable Braid Polyvinyl Chloride 12 Conductors 28AWG 5.53mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$2,150.2400 / $2,268.0500 | Buy Now |