Part Details for 3312 by Keystone Electronics Corp
Overview of 3312 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
CMT3-3-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS7331-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 3312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2510
|
Newark | Key Hole Clip/ Bulk |Keystone 3312 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
534-3312
|
Mouser Electronics | Screws & Fasteners KEY HOLE CLIP-BLK .312X.158X.156 RoHS: Compliant | 906 |
|
$0.0700 / $0.1700 | Buy Now |
DISTI #
71279815
|
RS | Panel Rivet, Key Hole, For Panel Thickness .156", Nylon 6/6 | Keystone Electronics 3312 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0726 | Buy Now |
DISTI #
KEYS3312
|
TME | Rivet, polyamide, Rivet diam: 4mm, L.rivet: 4mm, black, UL94V-2 Min Qty: 10 | 970 |
|
$0.0810 / $0.0960 | Buy Now |
DISTI #
000000000005248047
|
Sager | Screws & Fasteners KEY HOLE CLIP-BLK .312X.158X.156 | 0 |
|
Buy Now |
Part Details for 3312
3312 CAD Models
3312 Part Data Attributes
|
3312
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3312
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |